Phoenix Contact UCT Clip-On Cable Marker, Yellow, 2.9 mm Cable Yellow, 2 mm Cable, 0831204
- RS Stock No.:
- 520-032
- Mfr. Part No.:
- 0831204
- Brand:
- Phoenix Contact
Subtotal (1 pack of 9 units)*
$820.20
(exc. GST)
$902.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $820.20 | $91.133 |
*price indicative
- RS Stock No.:
- 520-032
- Mfr. Part No.:
- 0831204
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Fixing Method | Clip-On | |
| Series | UCT | |
| Maximum Cable Diameter | 2.9mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Yellow | |
| Length | 12mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | ISO 175:2010, EN ISO 22479:2022-06, EN 45545-2, DIN EN ISO 2409:2020-12, DIN EN ISO 1518-1:2023, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1 (VD0411-1), DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Wipe Resistant, UV Resistant, Salt Spray Resistant, Anti-Scratch | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Fixing Method Clip-On | ||
Series UCT | ||
Maximum Cable Diameter 2.9mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Yellow | ||
Length 12mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals ISO 175:2010, EN ISO 22479:2022-06, EN 45545-2, DIN EN ISO 2409:2020-12, DIN EN ISO 1518-1:2023, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1 (VD0411-1), DIN EN 60068-2-11:2000-02 | ||
Resistance Features Wipe Resistant, UV Resistant, Salt Spray Resistant, Anti-Scratch | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831205
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831207
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831206
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable White 0832102
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 2.9 mm Cable 0830781
