Phoenix Contact UCT Clip-On Cable Marker, Yellow, 2.9 mm Cable Yellow, 2 mm Cable, 0831205
- RS Stock No.:
- 492-805
- Mfr. Part No.:
- 0831205
- Brand:
- Phoenix Contact
Subtotal (1 pack of 9 units)*
$885.56
(exc. GST)
$974.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $885.56 | $98.396 |
*price indicative
- RS Stock No.:
- 492-805
- Mfr. Part No.:
- 0831205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Series | UCT | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.9mm | |
| Legend Colour | Yellow | |
| Length | 18mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Fire Behaviour | Flammability rating according to UL | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Series UCT | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.9mm | ||
Legend Colour Yellow | ||
Length 18mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
Fire Behaviour Flammability rating according to UL | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-WMCO 2,9 (18X4) YE wire marking solution is designed for efficient, clear labelling of conductors. Tailored for ease of use, this innovative product allows for straightforward attachment to wires ranging from 2 mm to 2.9 mm in diameter. Its bright yellow colour ensures high visibility, making it ideal for various applications that require reliable identification. Whether you are labelling in industrial environments or professional settings, this wire marking system offers a comprehensive solution that caters to your needs. Supported by a range of compatible labelling methods, including TOPMARK NEO and THERMOMARK PRIME, you can customise your marking according to your specifications. Ensure seamless integration with existing systems while benefitting from durable and secure labelling that withstands vibrations and environmental factors.
Designed for conductor marking with simplicity in mind
Compatible with multiple labelling technologies for flexibility
Bright yellow colour enhances visibility in various settings
Robust construction ensures stability and durability even in challenging conditions
Custom marking services available to meet individual requirements
User-friendly design allows for quick installation on wires
Optimised shape guarantees precise printing and marking accuracy
High scratch resistance for lasting legibility
Meets stringent environmental and safety standards
Ideal for both industrial applications and professional environments
Related links
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831204
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831207
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831206
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable White 0832102
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 2.9 mm Cable 0830781
