Phoenix Contact UCT Clip-On Cable Marker, Yellow, 3.5 mm Cable Yellow, 2.9 mm Cable, 0831207

Subtotal (1 pack of 7 units)*

$972.04

(exc. GST)

$1,069.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$972.04$138.863

*price indicative

RS Stock No.:
520-033
Mfr. Part No.:
0831207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Clip-On

Product Type

Cable Marker

Series

UCT

Minimum Cable Diameter

2.9mm

Maximum Cable Diameter

3.5mm

Legend Colour

Yellow

Length

18mm

Width

4mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
PL
The Phoenix Contact wire marking solution, specifically designed for conductor identification, offers a seamless labelling experience with its user-friendly card format. Ideal for various applications, it features a vibrant yellow colour for high visibility and integrates easily into a range of setups. The UCT-WMCO series boasts a total of 32 individual labels that can be customised to meet the specific requirements of your projects, ensuring efficient identification in any environment. Its robust construction allows for a snug fit, even in conditions subject to vibrations, making it an exceptional choice for both indoor and outdoor use. As a truly versatile option, this product not only helps in maintaining organisation but also enhances operational clarity in wiring systems.

Offers a high degree of positioning accuracy for all labels

Designed for easy snapping on, facilitating quick installation

Provides a secure fit that withstands various environmental conditions

Custom marking services are available to tailor labels to your specifications

Engineered from durable materials to ensure long-lasting performance

Complies with multiple safety and environmental standards

Includes a unique text field design for clear and concise identification

Constructed to be free from harmful substances, meeting safety regulations

Suitable for a wide range of cable diameters, ensuring broad applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy