Phoenix Contact E-WML Cable Labels, White, 1343122
- RS Stock No.:
- 484-150
- Mfr. Part No.:
- 1343122
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,638.24
(exc. GST)
$1,802.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,638.24 |
*price indicative
- RS Stock No.:
- 484-150
- Mfr. Part No.:
- 1343122
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | E-WML | |
| Legend Colour | White | |
| Length | 31.8mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 60068 2 11:2000 02, EN ISO 1518 1:2023, EN ISO 22479:2022 06, DIN EN ISO 4892 2:2021 11, DIN EN 61010 1 (VDE 0411 1), DIN EN ISO 2409:2020 12, DIN EN 60068 2 30:2006 06, cULus ID: MH67185Vol1sec1, ANSI/UL 969 2018:03, ISO 175:2010, IEC 60068 2 2:2007 07 | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series E-WML | ||
Legend Colour White | ||
Length 31.8mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 60068 2 11:2000 02, EN ISO 1518 1:2023, EN ISO 22479:2022 06, DIN EN ISO 4892 2:2021 11, DIN EN 61010 1 (VDE 0411 1), DIN EN ISO 2409:2020 12, DIN EN 60068 2 30:2006 06, cULus ID: MH67185Vol1sec1, ANSI/UL 969 2018:03, ISO 175:2010, IEC 60068 2 2:2007 07 | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- FR
Related links
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact E-WML Cable Labels 1199679
- Phoenix Contact E-WML Cable Labels 1199663
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels 1199665
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Phoenix Contact WML Cable Labels 0830676
