Phoenix Contact E-WML Cable Labels, White, 1199679

Subtotal (1 unit)*

$1,703.84

(exc. GST)

$1,874.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,703.84

*price indicative

RS Stock No.:
509-832
Mfr. Part No.:
1199679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Marker Type

Adhesive

Series

E-WML

Legend Colour

White

Length

63.5mm

Width

25.4mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

80°C

Standards/Approvals

EN ISO 22479:2022-06, cULus, ISO 175:2010, DIN EN ISO 2409:2020-12, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 60068-2-30:2006-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, IEC 60068-2-2:2007-07, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 62208 (VD0660-511):2012-06

Resistance Features

Dirt Resistant, Abrasion Resistant

COO (Country of Origin):
FR
The Phoenix Contact self-laminating wrap-around label from the E-WML product family is expertly designed for automated processing with the THERMOMARK E.WRAP applicator. Crafted to securely adhere to cables, these wire-wrap labels benefit from a protective laminate that shields against dirt and abrasion, ensuring durability in both indoor and outdoor applications. With a firm and precise positioning feature, users will appreciate the convenience of a tight fit that fits seamlessly into cable ducts, reducing bulk and enhancing efficiency. The labels are engineered to accommodate a broad diameter range, making them suitable for a variety of cylindrical objects, single wires, and cables, while remaining easy to apply and use in diverse environments.

Designed for automated application with the THERMOMARK E.WRAP

Protective laminate safeguards labels from environmental contaminants

Ensures defined label positioning without excess volume

Accommodates a wide range of cable diameters and applications

Maintains a bubble-free fit on wire surfaces during application

Engineered for seamless use with both cylindrical objects and flat wires

Manufactured with high resistance to dirt and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy