Phoenix Contact KMT Cable Marker, White, 0813925 Flammability rating according to UL 94 V2

Subtotal (1 unit)*

$992.81

(exc. GST)

$1,092.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$992.81

*price indicative

RS Stock No.:
517-574
Mfr. Part No.:
0813925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Series

KMT

Legend Colour

White

Length

24mm

Width

1mm

Printable

Yes

Material

Polyester Foil

Marker Colour

White

Minimum Operating Temperature

60°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
BE
The Phoenix Contact Conductor marking KMT 24X10 WH 200 is a white, roll-based cable marker designed for efficient labeling. It is unlabeled and can be customized using compatible devices such as THERMOMARK ROLL, THERMOMARK X1.2, and THERMOMARK S1.1. The marker is mounted using cable ties, making it suitable for cables with diameters greater than 10 mm.

White color for versatile and clear labeling

Roll-based design for convenient handling and storage

Compatible with multiple labeling systems for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy