Phoenix Contact 817 Cable Marker, White, 0817251 Flammability rating according to UL 94 V2
- RS Stock No.:
- 484-137
- Mfr. Part No.:
- 0817251
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,413.29
(exc. GST)
$1,554.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,413.29 |
*price indicative
- RS Stock No.:
- 484-137
- Mfr. Part No.:
- 0817251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Series | 817 | |
| Legend Colour | White | |
| Length | 44.4mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Series 817 | ||
Legend Colour White | ||
Length 44.4mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable marker roll is white and unlabeled, compatible with THERMOMARK labeling systems including E.300 (D), 600 (D), ROLL 2.0, ROLL, ROLL X1, ROLLMASTER 300/600, and X1.2. It supports cables with diameters ranging from 5 to 8.4 mm and features a slide-on mounting type. The roll contains 4000 individual labels, each with a text field height of 10 mm and a width of 17 mm.
Color white (RAL 9010)
Material Polyester
Components free from silicone and halogen
Related links
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact KMT Cable Marker 0813925 Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0817248 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827092 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0830411 Flammability rating according to UL 94 V2
- Phoenix Contact LBHZ 3/WH:UNBEDRUCKT Cable Marker 1013562 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
