Phoenix Contact US-WMT Cable Marker, Green, Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-209
- Mfr. Part No.:
- 0829285
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,329.51
(exc. GST)
$1,462.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,329.51 | $132.951 |
*price indicative
- RS Stock No.:
- 499-209
- Mfr. Part No.:
- 0829285
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Green | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Green | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (12X4) GN cable marker is a robust and versatile solution designed to enhance organisational efficiency in cable and conductor identification. Crafted from durable PVC, this green marker offers excellent flammability ratings and is suitable for a variety of applications, ensuring your labeling needs are met with precision. Featuring a high-quality print that withstands environmental stress, this product is engineered for reliability, making it the ideal choice for industries looking to maintain clear and effective markings on their cabling. With its easy-to-use slide-on mounting type, the cable marker is perfect for rapid installation, ensuring adherence to operational demands while facilitating custom labelling options through the innovative UniSheet service. A perfect blend of quality and practicality, the US-WMT (12X4) GN is destined to enhance your projects productivity.
Designed for clear conductor marking, ensuring easy identification
Manufactured from high-grade PVC for enhanced durability
Environmentally certified with compatibility for EU RoHS standards
Custom labelling options available for tailored identification solutions
Resistant to extremes with operational temperatures ranging from -30 °C to 80 °C
Tested for wipe resistance, securing legibility over time
Optimised for various cable diameters, adding flexibility in application
Convenient slide-on mounting for quick and hassle-free installation
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
