Phoenix Contact UCT-WMT Insert Cable Marker, Green, Pre-printed "0", 22 mm Cable Green, 600 μm Cable, 0801457
- RS Stock No.:
- 517-351
- Mfr. Part No.:
- 0801457
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$847.11
(exc. GST)
$931.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $847.11 | $84.711 |
*price indicative
- RS Stock No.:
- 517-351
- Mfr. Part No.:
- 0801457
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Fixing Method | Insert | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 22mm | |
| Legend Colour | Green | |
| Length | 4mm | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN ISO 22479:2022-06, ISO 4892-2:2013-03, UL 94 V0, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EN 45545-2, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Fixing Method Insert | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UCT-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 22mm | ||
Legend Colour Green | ||
Length 4mm | ||
Width 23mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN ISO 22479:2022-06, ISO 4892-2:2013-03, UL 94 V0, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EN 45545-2, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Resistance Features Water Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801450
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
