Phoenix Contact US-WMT Cable Marker, Green, Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-360
- Mfr. Part No.:
- 0829292
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,329.51
(exc. GST)
$1,462.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,329.51 | $132.951 |
*price indicative
- RS Stock No.:
- 499-360
- Mfr. Part No.:
- 0829292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Green | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Green | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for precision and efficiency in conductor marking, making it an essential tool for any wiring project. The product offers a reliable solution for labelling, ensuring that your cables are clearly marked and easily identifiable. With its user-friendly design, this cable marker accommodates a range of cable diameters and can be customised to meet specific labelling needs. Crafted from durable PVC material, it withstands varied environmental conditions, ensuring longevity and performance. Its sleek green design not only meets aesthetic needs but also adheres to stringent flammability and UV resistance standards, offering peace of mind along with practicality. Ideal for both industrial and residential applications, this product streamlines organisation and enhances safety in electrical installations. Elevate your marking solutions with the ultimate choice in cable identification.
Custom labelling service available to meet individual requirements
Compatible with various labelling systems for versatility
Meets strict environmental and safety standards for reliable use
Designed for ease of use with slide-on mounting
Lightweight design allows for effortless installation across multiple applications
Durable construction ensures resistance to UV rays and other environmental factors
Optimised for a wide cable diameter range for broad compatibility
Each marker features multiple individual labels for comprehensive marking
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
