Phoenix Contact UCT-WMTBA Cable Marker, Yellow, 1014091 Flammability rating according to UL
- RS Stock No.:
- 509-694
- Mfr. Part No.:
- 1014091
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 509-694
- Mfr. Part No.:
- 1014091
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | UCT-WMTBA | |
| Legend Colour | Yellow | |
| Length | 29mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN ISO 1518-1:2023, DIN EN 62208, DIN EN 61010-1, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2020-12, ISO 175:2010, EN 45545-2, DIN EN ISO 4892-2:2021-11, ISO 22479:2019-05, ANSI/UL 969-2018:03 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series UCT-WMTBA | ||
Legend Colour Yellow | ||
Length 29mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN ISO 1518-1:2023, DIN EN 62208, DIN EN 61010-1, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2020-12, ISO 175:2010, EN 45545-2, DIN EN ISO 4892-2:2021-11, ISO 22479:2019-05, ANSI/UL 969-2018:03 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable marker is specifically designed for efficient labelling in electrical installations. The product features a striking yellow colour that ensures high visibility, allowing for straightforward identification and organisation of cables. Engineered for easy application with standard cable ties, it delivers flexibility in installation and can accommodate cable diameters greater than 6 mm. With a total of 15 labels per sheet, each featuring dimensions suitable for clear text representation, this cable marker is ideal for custom specifications.
Constructed from high quality materials ensuring long lasting performance
Excellent resistance to a variety of environmental factors
Tailored specifically for easy identification of cables in essential applications
Provides custom marking options to meet individual project requirements
Ensures high positioning accuracy when printed enhancing clarity
Cost effective solution for organised and efficient cable management
Related links
- Phoenix Contact UCT-WMTBA Cable Marker 1014085 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014083 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014086 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014090 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014088 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
