Phoenix Contact UCT-WMTBA Cable Marker, Yellow, 1014087 UL 94 V-0, Flammability rating UL 94 V-0

Subtotal (1 pack of 10 units)*

$1,577.21

(exc. GST)

$1,734.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,577.21$157.721

*price indicative

RS Stock No.:
487-480
Mfr. Part No.:
1014087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Series

UCT-WMTBA

Legend Colour

Yellow

Length

40mm

Width

17mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

100°C

Standards/Approvals

EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, EN ISO 22479:2022-06, DIN EN 62208, ISO 175:2010, DIN EN 61010-1, EN 45545-2, ANSI/UL 969-2018:03, EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, UL 94

Fire Behaviour

UL 94 V-0, Flammability rating UL 94 V-0

COO (Country of Origin):
PL
The Phoenix Contact cable marker is designed to provide a clear, reliable solution for conductor identification in a variety of applications. With its unique angular shape, it fits seamlessly onto cables, ensuring that your labelling is both practical and visually appealing. Crafted to be unlabeled, this product allows for personalised marking using various labelling systems, making it adaptable to individual project needs. The vibrant yellow sheet not only aids in visibility but also offers ample space for essential project details and functional text that enhances ease during assembly. Ideal for professionals seeking straightforward, effective marking solutions, this product combines durability and versatility in one efficient package.

Offers exceptional flexibility with multiple labelling options

Perfectly shaped to adhere to cables without compromising aesthetics

The multi-section design enables simple separation for specific applications

Facilitates the inclusion of important project information on each marker

Custom marking service available to meet specific labelling needs

Compatible with standard cable ties, ensuring ease of installation

Each sheet contains three individual labels for efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy