Phoenix Contact UCT-WMTBA Cable Marker, White, 1014088 Flammability rating according to UL
- RS Stock No.:
- 498-206
- Mfr. Part No.:
- 1014088
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 498-206
- Mfr. Part No.:
- 1014088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Label | |
| Series | UCT-WMTBA | |
| Legend Colour | White | |
| Length | 25mm | |
| Width | 6mm | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ANSI/UL 969, EN 45545-2, DIN EN 60068-2-11, ISO 175, DIN EN 61010-1, ISO 22479, DIN EN 62208 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Wipe Resistant, Temperature Resistant, UV Resistant, Scratch Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Label | ||
Series UCT-WMTBA | ||
Legend Colour White | ||
Length 25mm | ||
Width 6mm | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ANSI/UL 969, EN 45545-2, DIN EN 60068-2-11, ISO 175, DIN EN 61010-1, ISO 22479, DIN EN 62208 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Wipe Resistant, Temperature Resistant, UV Resistant, Scratch Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable marker redefines labelling solutions for complex wiring systems, providing a seamless integration into any professional setup. Designed to excel under various environmental conditions, it combines robust construction with a user friendly application process. Ideal for industries requiring high quality and durability, this marker ensures clear identification and adherence to safety regulations. It is not just a marking tool, it is an assurance of reliability and efficiency in managing cabling systems.
Utilises standard cable ties for secure assembly
Free from harmful materials such as silicone and halogen
Passes rigorous environmental tests for durability
Ensures high positioning accuracy during printing
Compatible with a wide range of cable diameters
Achieves excellent scratch resistance
Conforms to multiple industry fire protection standards
Related links
- Phoenix Contact UCT-WMTBA Cable Marker 1014086 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014090 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014085 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014083 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014091 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
