Phoenix Contact LS-EMLP Adhesive Marking Foil, Yellow, Pre-printed "Unlabeled", for Devices In The Control Cabinet,
- RS Stock No.:
- 487-473
- Mfr. Part No.:
- 0831744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$941.58
(exc. GST)
$1,035.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $941.58 | $94.158 |
*price indicative
- RS Stock No.:
- 487-473
- Mfr. Part No.:
- 0831744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Adhesive | |
| Legend | Unlabeled | |
| Series | LS-EMLP | |
| Colour | Yellow | |
| For Use With | Devices In The Control Cabinet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Adhesive | ||
Legend Unlabeled | ||
Series LS-EMLP | ||
Colour Yellow | ||
For Use With Devices In The Control Cabinet | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is engineered for precision and convenience in labelling applications. Designed specifically for easy application, the stick-on markers come in a vibrant yellow color, ensuring high visibility in any setting. With a practical format that allows for efficient positioning within marking devices, the device marker meets industry standards with quality materials that withstand challenging environments. From device identification to effective organization, this product provides a reliable solution for users who require both durability and clarity. Additionally, the device marker features a robust construction that guarantees exceptional performance, making it an essential tool for any professional or industrial workspace.
Exceptional visibility with a bright yellow surface
Crafted for direct laser marking offering superior text clarity
Prefabricated in a format that simplifies the labelling process
Robust adhesive ensures adherence in various industrial conditions
Constructed from ABS free from silicone and halogen for safety
Tested for wipe resistance against common substances which ensuring longevity
Crafted for direct laser marking offering superior text clarity
Prefabricated in a format that simplifies the labelling process
Robust adhesive ensures adherence in various industrial conditions
Constructed from ABS free from silicone and halogen for safety
Tested for wipe resistance against common substances which ensuring longevity
Related links
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
