Phoenix Contact Panel Marking, 15 mm Length, 15 mm Height 0831710 Silver
- RS Stock No.:
- 521-836
- Mfr. Part No.:
- 0831710
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$1,087.07
(exc. GST)
$1,195.78
(inc. GST)
- RS Stock No.:
- 521-836
- Mfr. Part No.:
- 0831710
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 15mm | |
| Length | 15mm | |
| Width | 17.5mm | |
| Colour | Silver | |
| Material | ABS | |
| Number of Individual Labels | 100 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 15mm | ||
Length 15mm | ||
Width 17.5mm | ||
Colour Silver | ||
Material ABS | ||
Number of Individual Labels 100 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker encapsulates innovation and practicality, designed for those who need reliable and efficient marking solutions. Tailored in a convenient laser-sheet format, it offers prefabricated labels that ensure optimal positioning with minimal effort. Its robust construction, featuring a silver top layer with black marking, guarantees high visibility and durability. Ideal for a range of applications, the adhesive mounting type facilitates easy application on various surfaces. This offering combines sleek design with advanced technology to meet the rigorous demands of modern device marking.
Prefabricated for swift use saving time in labelling tasks
Crafted with a silver finish to ensure high contrast against any background
Designed to withstand various environmental challenges with proven resistance
Suitable for direct laser marking which ensuring clear and precise identification
Lightweight yet durable structure offers a reliable marking solution
Adhesive mounting provides flexibility and versatility for different applications
Related links
- Phoenix Contact Panel Marking 15 mm Height 0831722 Silver
- Phoenix Contact Panel Marking 15 mm Height 0831696 White
- Phoenix Contact Panel Marking 15 mm Height 0831744 Yellow
- Phoenix Contact Panel Marker 15 mm Height 1131781 Yellow
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- Phoenix Contact Panel Marker, 15 mm Length 0830511
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830324 Red

