Phoenix Contact Marking Foil, 54 mm Length, 54 mm Height 0831585 Silver

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$305.01

(exc. GST)

$335.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$305.01$61.002

*price indicative

RS Stock No.:
487-894
Mfr. Part No.:
0831585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marking Foil

Sub Type

Laser Sheet

Height

54mm

Length

54mm

Width

85.6 mm

Colour

Silver

Self-Adhesive

Yes

Number of Individual Labels

6

Material

Aluminium

Standards/Approvals

DIN EN 60068-2-11:2000-02, ISO 20653:2013-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN 50018:2013-05

COO (Country of Origin):
CN
The Phoenix Contact Device Marker offers a robust solution for identifying equipment effectively, crafted from high quality aluminium for durability and aesthetic appeal. Designed for versatile application, the laser sheet allows quick and precise marking to enhance operational efficiency. With an elegant aluminium color and a lightweight design, it provides long-lasting performance even in challenging environments. The innovative adhesive mounting type ensures secure attachment, making it Ideal for various surfaces. The product stands out for its exceptional wipe resistance, suitable for demanding settings, promising readability over time. Additionally, it meets strict standards for safety and environmental compliance, ensuring peace of mind for users.

Aluminium construction provides enhanced strength while maintaining a lightweight profile

Direct laser marking technology guarantees precise and clear identification

Adhesive mounting ensures easy application on diverse surfaces

Designed to withstand extreme environmental conditions making it suitable for various applications

Free from silicone halogen and cadmium promoting safety and compliance

Wipe resistance tested which ensuring longevity and readability in practical use

Anodized surface enhances resistance to wear resulting in prolonged Visual appeal