Brady PSPT Cable Marker, White, 2.79 mm Cable, 1.17 mm Cable, PSPT-125-1W
- RS Stock No.:
- 447-698
- Mfr. Part No.:
- PSPT-125-1W
- Brand:
- Brady
Subtotal (1 unit)*
$165.98
(exc. GST)
$182.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.98 |
*price indicative
- RS Stock No.:
- 447-698
- Mfr. Part No.:
- PSPT-125-1W
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Series | PSPT | |
| Maximum Cable Diameter | 2.79mm | |
| Minimum Cable Diameter | 1.17mm | |
| Colour | White | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Series PSPT | ||
Maximum Cable Diameter 2.79mm | ||
Minimum Cable Diameter 1.17mm | ||
Colour White | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Brady PSPT Cable Marker 8.13 mm Cable PSPT-375-1W
- TE Connectivity RPS Cable Marker 2.66 mm Cable RPS-22-18/2.0-4
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 3.3 mm Cable, ACUW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 3.3 mm Cable, ACWW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "V" 5.8 mm Cable, ACVW60 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 5.8 mm Cable, ACUW60 RS
