HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 19 mm Cable, 9.5 mm Cable,

Subtotal (1 pack of 1500 units)*

$5,302.56

(exc. GST)

$5,832.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,302.56$3.535

*price indicative

RS Stock No.:
440-699
Mfr. Part No.:
553-60016
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Ladder Style

Series

TLFX DS

Minimum Cable Diameter

9.5mm

Maximum Cable Diameter

19mm

Colour

Yellow

Length

50mm

Width

50mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 62275, UL94, DIN EN IEC 60529

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

11MPa

RoHS Status: Exempt

COO (Country of Origin):
DK

HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 9.5mm Minimum Diameter, 19mm Maximum Diameter - 553-60016


This heat shrink cable marker MADE from cross-linked polyolefin and feature a ladder style legend. Caters to cable diameters ranging from 9.5mm to 19mm. Available in a vibrant yellow colour, each package contains 1500 markers that are printable ensuring clarity and durability in labelling.

Features & Benefits


• Printable using thermal transfer printing for clear identification
• Flame-retardant properties enhance safety in electrical applications
• UV-resistant material prolongs marker longevity outdoors
• Compliant with RoHS regulations ensuring environmental safety
• Durable construction withstands chemicals, solvents, and extreme temperatures
• Shrink ratio of 2:1 provides a secure fit for various cable sizes

Applications


• Used with HellermannTyton's printer range for customised markers
• Ideal for electrical installations requiring precise cable identification
• Suitable for automation systems needing effective cable management
• Used in mechanical environments for reliably tagging components

What materials are the markers resistant to?


The markers are resistant to chemicals, solvents, and UV exposure ensuring reliability in various environments.

How should the markers be used for optimal cable management?


To achieve optimal results, apply the markers at suitable temperatures and ensure shrinkage is complete for a secure fit on the cable.

What is the lifespan of the product when stored correctly?


When stored in original packaging under controlled conditions, the markers have a shelf life of 24 months.

Can these markers withstand extreme temperatures?


Yes, they operate effectively in temperature ranges from -55°C to +105°C, making them suitable for diverse applications.

How can the markers be printed for best results?


Use a thermal transfer printer with the recommended ribbon type for accurate and Durable prints on the markers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy