HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 9.5 mm Cable, 4.8 mm Cable,
- RS Stock No.:
- 440-696
- Mfr. Part No.:
- 553-60014
- Brand:
- HellermannTyton
Subtotal (1 pack of 2500 units)*
$4,599.10
(exc. GST)
$5,059.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,599.10 | $1.84 |
*price indicative
- RS Stock No.:
- 440-696
- Mfr. Part No.:
- 553-60014
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 4.8mm | |
| Maximum Cable Diameter | 9.5mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Minimum Cable Diameter 4.8mm | ||
Maximum Cable Diameter 9.5mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 4.8mm Minimum Cable Diameter, 9.5mm Maximum Cable Diameter - 553-60014
This heat shrink cable marker is crafted from cross-linked polyolefin. Measuring 50 x 50mm, this yellow marker is suitable for cables with diameters ranging from 4.8mm to 9.5mm. With a total quantity of 2500 units per pack, its a practical choice for extensive projects and installations.
Features & Benefits
• Printable design enables custom labelling for clear identification
• Flame retardant properties enhance safety in wiring applications
• UV resistant capabilities protect labels from sun exposure
• Chemical and solvent resistance ensures durability in challenging environments
• Suitable for use with HellermannTyton's printer range for efficient printing
• Compliant with RoHS standards for environmentally-friendly use
• Flame retardant properties enhance safety in wiring applications
• UV resistant capabilities protect labels from sun exposure
• Chemical and solvent resistance ensures durability in challenging environments
• Suitable for use with HellermannTyton's printer range for efficient printing
• Compliant with RoHS standards for environmentally-friendly use
Applications
• Used with thermal transfer printers for customised markings
• Ideal for labelling cables in automation systems
• Perfect for electrical installations in commercial and industrial settings
• Suitable for mechanical requiring Durable cable identification
• Ideal for labelling cables in automation systems
• Perfect for electrical installations in commercial and industrial settings
• Suitable for mechanical requiring Durable cable identification
What environmental conditions can this withstand?
This can operate effectively in temperatures ranging from -55°C to +105°C, making it suitable for diverse environments. Its resistance to both chemicals and UV light ensures longevity in outdoor and industrial applications.
What kind of printing method should be used to mark these?
Thermal transfer printing is recommended for creating clear, readable labels on this marker, utilising the specified ribbon type for optimal results.
How well does it adhere to different cable materials?
The heat shrinkable design ensures a snug fit around various cable materials, providing reliable marking that wont peel away under typical usage conditions.
What is the shelf life of this product?
This product has a shelf life of 24 months, provided it is stored under optimal conditions, which include a relative humidity of 50% and in its original packaging.
Related links
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
