HellermannTyton TULT Heat Shrink Cable Marker, Yellow, Pre-printed "Continuous Tube", 39 mm Cable, 13 mm Cable,
- RS Stock No.:
- 433-681
- Mfr. Part No.:
- 553-43950
- Brand:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
$1,356.87
(exc. GST)
$1,492.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,356.87 | $135.687 |
*price indicative
- RS Stock No.:
- 433-681
- Mfr. Part No.:
- 553-43950
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Continuous Tube | |
| Series | TULT | |
| Maximum Cable Diameter | 39mm | |
| Minimum Cable Diameter | 13mm | |
| Colour | Yellow | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Continuous Tube | ||
Series TULT | ||
Maximum Cable Diameter 39mm | ||
Minimum Cable Diameter 13mm | ||
Colour Yellow | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HellermannTyton Connectivity TULT Series Heat Shrink Cable Marker, 13mm Minimum Cable Diameter, 39mm Maximum Cable Diameter - 553-43950
This heat shrink cable marker is an designed to fit cable diameters ranging from 13mm to 39mm. It is MADE from Durable cross-linked polyolefin and is available in a bright yellow colour.
Features & Benefits
• Printable to ensure clear and custom labelling for identification
• Chemical and solvent resistant for enhanced durability
• UV resistant to withstand prolonged exposure to sunlight
• Flame retardant for improved safety in electrical applications
• Operating temperature range of -55°C to +135°C for versatile usage
• Shrink ratio of 3:1 provides a secure fit over cables
• Chemical and solvent resistant for enhanced durability
• UV resistant to withstand prolonged exposure to sunlight
• Flame retardant for improved safety in electrical applications
• Operating temperature range of -55°C to +135°C for versatile usage
• Shrink ratio of 3:1 provides a secure fit over cables
Applications
• Ideal for labelling in the electrical and mechanical industries
• Used for Durable cable marking in automation systems
• Suitable for installation in high-temperature environments
• Employed for identification in harsh chemical settings
• Used for Durable cable marking in automation systems
• Suitable for installation in high-temperature environments
• Employed for identification in harsh chemical settings
What printing methods are compatible with this marker?
Thermal transfer printing is recommended for optimal results. Using specific ribbon types such as TTDTHOUT ensures high-quality, legible prints on the markers.
How resistant is this product to environmental conditions?
The marker exhibits excellent resistance to chemicals, solvents, and UV exposure, making it suitable for use in outdoor environments and areas prone to moisture.
What temperature range can it withstand during operation?
This marker operates effectively in temperatures from -55°C to +135°C ensuring functionality in both extreme cold and heat.
What kind of shrinkage should I expect when using this product?
Users can anticipate a maximum longitudinal change of -15% after heat shrinkage, providing a snug fit around various cable sizes.
Related links
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-43954
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-40950
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41250
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable,
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41253
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 1 mm Cable, 553-40351
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-33953
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 8 mm Cable, 553-32450
