HellermannTyton TCGT Heat Shrink Cable Marker, Yellow, Pre-printed "Continuous Tube", 24 mm Cable, 8 mm Cable, 553-32450

Subtotal (1 reel of 13 metres)*

$445.00

(exc. GST)

$489.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$445.00$34.231

*price indicative

RS Stock No.:
440-884
Mfr. Part No.:
553-32450
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Continuous Tube

Series

TCGT

Maximum Cable Diameter

24mm

Minimum Cable Diameter

8mm

Colour

Yellow

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

80°C

Maximum Operating Temperature

538°C

Standards/Approvals

DIN EN IEC 60529, UL94, IEC 62275

Fire Behaviour

Non-Flammable, Flame Resistant, Fire Protection, Flammability rating according to UL, Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton Commercial-grade heat shrink marker with a 3:1 shrink ratio, designed for wire and cable identification. Made from cross-linked polyolefin. The continuous tube format allows for high-quality thermal transfer printing, ensuring clear and durable labelling.

Good mechanical strength and resistance to organic solvents and chemicals

Highly flexible

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy