HellermannTyton TLFD DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 19.1 mm Cable, 19.1 mm Cable,

Subtotal (1 reel of 500 units)*

$3,595.04

(exc. GST)

$3,954.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,595.04$7.19

*price indicative

RS Stock No.:
433-894
Mfr. Part No.:
533-65034
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Ladder Style

Series

TLFD DS

Minimum Cable Diameter

19.1mm

Maximum Cable Diameter

19.1mm

Colour

Yellow

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

80°C

Maximum Operating Temperature

538°C

Fire Behaviour

Non-Flammable

Standards/Approvals

IEC 62275, DIN EN IEC 60529, UL94

RoHS Status: Exempt

COO (Country of Origin):
DK
The HellermannTyton Heat shrink marker designed for wire and cable identification, featuring a 2:1 shrink ratio for secure labelling. It is ideal for applications requiring fire protection and durability. The ladder-style format allows for easy handling and printing, ensuring clear and efficient marking. It is compliant with EN 45545-2 and EN 50343 standards.

Halogen free

Low smoke propagation and toxicity

Fluid resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy