HellermannTyton TLFD DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 26.3 mm Cable, 12.7 mm Cable,
- RS Stock No.:
- 433-893
- Mfr. Part No.:
- 533-65032
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$6,734.89
(exc. GST)
$7,408.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,734.89 | $6.735 |
*price indicative
- RS Stock No.:
- 433-893
- Mfr. Part No.:
- 533-65032
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFD DS | |
| Maximum Cable Diameter | 26.3mm | |
| Minimum Cable Diameter | 12.7mm | |
| Colour | Yellow | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Fire Behaviour | Non-Flammable | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TLFD DS | ||
Maximum Cable Diameter 26.3mm | ||
Minimum Cable Diameter 12.7mm | ||
Colour Yellow | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Fire Behaviour Non-Flammable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Heat shrink marker designed for wire and cable identification, featuring a 2:1 shrink ratio for secure labelling. It is ideal for applications requiring fire protection and durability. The ladder-style format allows for easy handling and printing, ensuring clear and efficient marking. It is compliant with EN 45545-2 and EN 50343 standards.
Halogen free
Low smoke propagation and toxicity
Fluid resistant
RoHS compliant
Related links
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
