HellermannTyton TCGT Heat Shrink Cable Marker, Blue, Pre-printed "Continuous Tube", 39 mm Cable, 13 mm Cable, 553-33953

Subtotal (1 reel of 10 metres)*

$861.56

(exc. GST)

$947.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$861.56$86.156

*price indicative

RS Stock No.:
433-678
Mfr. Part No.:
553-33953
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Continuous Tube

Series

TCGT

Minimum Cable Diameter

13mm

Maximum Cable Diameter

39mm

Colour

Blue

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

80°C

Maximum Operating Temperature

538°C

Standards/Approvals

UL94, IEC 62275

Fire Behaviour

Non-Flammable

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton Commercial-grade heat shrink marker with a 3:1 shrink ratio, designed for wire and cable identification. Made from cross-linked polyolefin. The continuous tube format allows for high-quality thermal transfer printing, ensuring clear and durable labelling.

Good mechanical strength and resistance to organic solvents and chemicals

Highly flexible

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy