Legrand MemocabTM marking system, 240 Cable Marker, kit contents: A To Z And Symbols Markers, 0 To 9, 0 378 31

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 240 units)*

$92.71

(exc. GST)

$101.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 14$92.71$0.386
15 - 49$91.05$0.379
50 +$88.72$0.37

*price indicative

RS Stock No.:
170-3615
Mfr. Part No.:
0 378 31
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Kit Contents

A To Z And Symbols Markers, 0 To 9

Series

MemocabTM marking system

Number of Pieces

240

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Memocab® cable marking system


Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.

Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).

All markers are supplied in strips of 24markers.

Easy storage in the Memocab® case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy