HellermannTyton HGDC2-5 Suspend Cable Marker, Violet, Pre-printed "7", 5 mm Cable White, 2 mm Cable, 515-02677

Subtotal (1 reel of 1000 units)*

$54.44

(exc. GST)

$59.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$54.44$0.054

*price indicative

RS Stock No.:
433-664
Mfr. Part No.:
515-02677
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Suspend

Legend

7

Series

HGDC2-5

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2mm

Legend Colour

Violet

Length

3.5mm

Width

4.3mm

Material

Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride)

Marker Colour

White

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Fire Behaviour

excellent flame retardant properties, Low Smoke Index

Standards/Approvals

IEC 62275, UL94, DIN EN IEC 60529

Resistance Features

Oil Resistant, Corrosion Resistant, Chemical Resistant, Anti-Magnetic, Weather Resistant, Water Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy