HellermannTyton HGDC2-5 Suspend Cable Marker, Yellow, Pre-printed "3", 5 mm Cable White, 2 mm Cable, 515-02634

Subtotal (1 reel of 1000 units)*

$137.94

(exc. GST)

$151.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$137.94$0.138

*price indicative

RS Stock No.:
433-654
Mfr. Part No.:
515-02634
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Suspend

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

3

Series

HGDC2-5

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2mm

Legend Colour

Yellow

Length

3.5mm

Width

4.3mm

Printable

Yes

Material

Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 62275, UL94, DIN EN IEC 60529

Fire Behaviour

UL 94 V-0

Resistance Features

Anti-Magnetic, Chemical Resistant, Corrosion Resistant, Fluid and Radiation Resistant, Low Smoke, Mechanical Protection, Oil Resistant, UV Resistant, Vibration Resistant, Water Resistant, Weather Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy