HellermannTyton HGDC2-5 Suspend Cable Marker, Green, Pre-printed "5", 5 mm Cable White, 2 mm Cable, 515-02655

Subtotal (1 reel of 1000 units)*

$46.17

(exc. GST)

$50.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$46.17$0.046

*price indicative

RS Stock No.:
433-658
Mfr. Part No.:
515-02655
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Suspend

Marker Type

Pre-Printed

Legend

5

Series

HGDC2-5

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

Green

Length

3.5mm

Width

4.3mm

Printable

Yes

Material

Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride)

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

Low Smoke Index, excellent flame retardant properties

Standards/Approvals

UL94, IEC 62275

Resistance Features

Water Resistant, Vibration Resistant, Oil Resistant, Mechanical Protection, Anti-Magnetic, Corrosion Resistant, Weather Resistant, Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy