HellermannTyton HGDC2-5 Suspend Cable Marker, Yellow, Pre-printed "2", 5 mm Cable White, 2 mm Cable, 515-02624
- RS Stock No.:
- 433-652
- Mfr. Part No.:
- 515-02624
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$137.94
(exc. GST)
$151.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $137.94 | $0.138 |
*price indicative
- RS Stock No.:
- 433-652
- Mfr. Part No.:
- 515-02624
- Brand:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Suspend | |
| Legend | 2 | |
| Series | HGDC2-5 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Yellow | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride) | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Resistance Features | Impact Resistant, Chemical Resistant, Vibration Resistant, Radiation Resistant, Oil Resistant, Mechanical Protection, Corrosion Resistant, Weather Resistant, Anti-Magnetic, Water Repellent | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Suspend | ||
Legend 2 | ||
Series HGDC2-5 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Yellow | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride) | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Resistance Features Impact Resistant, Chemical Resistant, Vibration Resistant, Radiation Resistant, Oil Resistant, Mechanical Protection, Corrosion Resistant, Weather Resistant, Anti-Magnetic, Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "2" 2 mm Cable, 515-02622
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "1" 2 mm Cable, 515-02614
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "5" 2 mm Cable, 515-02654
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "0" 2 mm Cable, 515-02604
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "6" 2 mm Cable, 515-02664
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "3" 2 mm Cable, 515-02634
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "4" 2 mm Cable, 515-02644
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "0" 2 mm Cable, 515-02714
