3M SDR-4 Cable Marker, Pre-printed "2", SDR 2-89202

Get a bulk buy discount

Add 45 more to save 5%

View bulk pricing options

Subtotal (1 pack of 3 units)*

$91.62

(exc. GST)

$100.77

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship
  • Plus 63 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
3 - 42$30.54$91.62-
45 - 222$28.997$86.995%
225 +$27.543$82.639%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 3

$24.56

(exc. GST)

$27.02

(inc. GST)

RS Stock No.:
395-086
Distrelec Article No.:
300-69-656
Mfr. Part No.:
SDR 2-89202
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Marker Type

Adhesive

Product Type

Cable Marker

Legend

2

Series

SDR-4

Length

96in

Width

0.215in

Printable

No

Material

Polyethylene Terephthalate

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

121°C

Standards/Approvals

No

COO (Country of Origin):
US

3M Self-Adhesive Wire Marking Tape Refill Roll


From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.

Features and Benefits


• Firm adhesion;• Easy to use, simply pull and tear from the marker roll;• Suitable for use on large or small gauge wire or cable;• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear;• Available in a range of legends

Applications


From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy