3M SDR Cable Marker, Pre-printed "1", SDR 1-89201

Get a bulk buy discount

Add 45 more to save 5%

View bulk pricing options

Subtotal (1 pack of 3 units)*

$34.32

(exc. GST)

$37.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 42$11.44$34.32-
45 - 222$10.867$32.605%
225 +$10.337$31.019%

*price indicative

RS Stock No.:
395-080
Distrelec Article No.:
300-69-655
Mfr. Part No.:
SDR 1-89201
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Marker

Marker Type

Adhesive

Legend

1

Series

SDR

Length

2.43mm

Width

5.46mm

Printable

No

Material

Polyethylene Terephthalate

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Standards/Approvals

No

COO (Country of Origin):
US

3M Cable Trunking, White, PET Material - SDR 1-89201


This cable trunking from 3M is a high-quality cable organisation solution designed for businesses. With its durable adhesive affixing method, colour-coded design, and temperature-resistant material, this product offers a reliable cable management solution for various applications.

Features & Benefits


• Made from PET material for durability and longevity

• Operates within a temperature range of -40°C to +121°C

• Self-adhesive backing for easy installation

• Offers a sustainable and eco-friendly cable management solution

Applications


• Can be used for organising cables in automation systems

• Ideal for use in electrical wiring projects

• Suitable for cable labeling solutions in industrial settings

Can the cable trunking be used in outdoor environments?


Yes, it is temperature-resistant and suitable for outdoor use.

Will the adhesive backing leave residue when removed?


No, the adhesive affixing method used is designed to be residue-free upon removal.

Is the cable trunking compatible with other cable management accessories?


Yes, the cable trunking can be used with a variety of cable management accessories for enhanced organisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy