3M SDR-4 Cable Marker, White, Pre-printed "4", SDR 4-89204
- RS Stock No.:
- 395-092
- Distrelec Article No.:
- 300-69-658
- Mfr. Part No.:
- SDR 4-89204
- Brand:
- 3M
Get a bulk buy discount
Add 45 more to save $21.60
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$29.17
(exc. GST)
$32.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 1,044 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 42 | $9.723 | $29.17 | - |
| 45 - 222 | $9.243 | $27.73 | $21.60 |
| 225 + | $8.78 | $26.34 | $212.18 |
*price indicative
- RS Stock No.:
- 395-092
- Distrelec Article No.:
- 300-69-658
- Mfr. Part No.:
- SDR 4-89204
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | 4 | |
| Series | SDR-4 | |
| Legend Colour | White | |
| Printable | No | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend 4 | ||
Series SDR-4 | ||
Legend Colour White | ||
Printable No | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Self-Adhesive Wire Marking Tape Refill Roll
From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.
Features and Benefits
• Firm adhesion;• Easy to use, simply pull and tear from the marker roll;• Suitable for use on large or small gauge wire or cable;• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear;• Available in a range of legends
Applications
From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M SDR-4 Cable Marker SDR 2-89202
- TE Connectivity TRSA Cable Marker Pre-printed "4" 4 mm Cable, TRSA-1019/G/1/4
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 0820426
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 4 mm Cable, 901-10310
- Brady Ademark Slide-On Cable Marker Pre-printed "4" 1.3 mm Cable, AC4W15 RS
- TE Connectivity TRSA Cable Marker Pre-printed "4" 2 mm Cable, TRSA-1019/E/1/4
- TE Connectivity TRSA Cable Marker Pre-printed "4" 1 mm Cable, TRSA-1019/C/1/4
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627