3M SDR Cable Marker, Pre-printed "8", SDR 8-89208
- RS Stock No.:
- 395-115
- Distrelec Article No.:
- 304-21-840
- Mfr. Part No.:
- SDR 8-89208
- Brand:
- 3M
Get a bulk buy discount
Add 45 more to save $23.09
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$92.46
(exc. GST)
$101.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 42 | $30.82 | $92.46 | - |
| 45 - 147 | $30.307 | $90.92 | $23.09 |
| 150 + | $29.78 | $89.34 | $156.00 |
*price indicative
- RS Stock No.:
- 395-115
- Distrelec Article No.:
- 304-21-840
- Mfr. Part No.:
- SDR 8-89208
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | SDR | |
| Length | 2.43m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Polyethylene Terephthalate | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series SDR | ||
Length 2.43m | ||
Width 5.46mm | ||
Printable No | ||
Material Polyethylene Terephthalate | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Cable Markers, PET, -40°C to +121°C - SDR 8-89208
This cable marker by 3M is a durable and industrial-grade solution for marking wires, terminal blocks, and panels. With high-temperature resistance and weather-resistant properties, this PET cable marker is designed to perform efficiently in a wide range of operating temperatures.
Features & Benefits
• Made of PET material with acrylic pressure-sensitive adhesive for durable performance
• Operating temperature range from -40°C to +121°C for versatility in various applications
• Adheres securely to surfaces, ensuring long-lasting marking solutions
• Six characters per inch for clear and precise identification of wires
• Available in various colours for easy differentiation in industrial settings
Applications
• Ideal for marking wires, terminal blocks, and panels in industrial and electrical applications
Can it withstand high temperatures?
This cable marker is designed to handle temperatures ranging from -40°C to +121°C, making it suitable for use in diverse environments.
Will it adhere well to different surfaces?
The PET material with acrylic pressure-sensitive adhesive ensures a secure bond to surfaces, providing long-lasting marking solutions.
Is it suitable for industrial applications?
Yes, this cable marker is industrial-grade and durable, making it ideal for use in industrial settings for marking wires and panels.