Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking

Subtotal (1 pack of 200 units)*

$35.12

(exc. GST)

$38.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$35.12$0.176

*price indicative

RS Stock No.:
565-641
Mfr. Part No.:
1014066
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker Carrier

Product Type

Cable Marker Accessory

For Use With

Conductor And Cable Marking

Material

Thermoplastic Polyurethane

COO (Country of Origin):
DE
The Phoenix Contact Conductor marker carrier is designed to enhance clarity and organisation within electrical installations. Featuring a transparent and black design, it accommodates a cable diameter range of 5 to 10 mm, allowing for versatile applications in various settings. The innovative slide on mounting type ensures ease of installation, while the dual text field dimensions facilitate effective labelling of wires and cables. Crafted with high quality TPU materials, this product meets stringent fire protection standards for rail vehicles, making it a reliable choice for industries demanding safety and compliance. Comprehensive approvals support its international use, ensuring that it can be employed globally without hesitation. The marker carrier's impressive durability and resistance to environmental stressors make it a dependable component in any wiring system.

Captive marker carrier design ensures markers remain in place

High quality plastics resist harsh environmental conditions

Comprehensive approvals grant peace of mind for global applications

Tested for resistance to a variety of chemicals and conditions

Durably constructed to withstand extreme temperatures

Simple installation process with slide on mounting

Customisable text fields allow for enhanced clarity in labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy