Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 518-673
- Mfr. Part No.:
- 1014056
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$163.51
(exc. GST)
$179.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $163.51 | $0.327 |
*price indicative
- RS Stock No.:
- 518-673
- Mfr. Part No.:
- 1014056
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable Marking | |
| Material | Thermoplastic Polyurethane | |
| Standards/Approvals | EN 45545-2 | |
| Series | PATG HF 3/10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable Marking | ||
Material Thermoplastic Polyurethane | ||
Standards/Approvals EN 45545-2 | ||
Series PATG HF 3/10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier designed for efficient cable marking in industrial applications. It features a slide-on mounting type and supports cable diameters ranging from 4 mm to 7 mm, ensuring adaptability and ease of use.
Transparent/black TPU material with fire protection compliance (DIN EN 45545-2) for enhanced safety
Lettering field size of 10 x 4 mm for clear and precise labeling
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact for Conductor Marker Carrier
