Phoenix Contact Conductor Marker Carrier for Terminal Marking
- RS Stock No.:
- 248-2208
- Mfr. Part No.:
- 0827077
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$376.00
(exc. GST)
$414.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.376 | $376.00 |
*price indicative
- RS Stock No.:
- 248-2208
- Mfr. Part No.:
- 0827077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Label Holder | |
| For Use With | Terminal Marking | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 1/12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Label Holder | ||
For Use With Terminal Marking | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 1/12 | ||
- COO (Country of Origin):
- DE
Phoenix Contact PATG 1/12 Series Cable Label Holder, 5mm Carrier Width, PVC Material - 0827077
This cable label holder is a conductor marker carrier designed for terminal marking. Constructed from durable PVC, this product features a width of 5mm and a length of 12mm, making it suitable for various electrical applications. With its reliable performance, this marker holds insert labels securely, streamlining the cable identification process.
Features & Benefits
• Facilitates clear terminal marking with an efficient design
• Supports conductors with diameters ranging from 0.6mm to 50mm
• Compatible with UC-WMT, US-WMT, and EMT insert labels
• Transparent PVC offers durability while allowing visibility of labels
• Operates effectively in temperatures from -50°C to 80°C
• Silicone-free materials ensure optimal compatibility with electrical applications
Applications
• Used with various conductor sizes for effective marking
• Ideal for identifying wire connections in automation systems
• Suitable for labelling in electrical installations
• Utilised in mechanical industries for precise conductor marking
• Enhances organisation in electrical enclosures and panels
What types of insert labels can be used with this marker carrier?
This marker carrier is designed to accommodate UC-WMT, US-WMT, and EMT insert labels, providing versatility in your labelling solutions.
How does this product ensure durability in challenging environments?
Constructed from PVC with a flammability rating according to UL 94 V0, it is resistant to various environmental factors, ensuring long-lasting performance.
Can it be used in low-temperature conditions?
Yes, it operates effectively in temperatures as low as -50°C, making it suitable for diverse applications in both indoor and outdoor settings.
What dimensions do the insert labels need to be for this marker carrier?
The applicable insert labels should fit within a text field width of 12mm and a height of 4mm, ensuring a clear display of information.
How is the installation process for this cable label holder?
The installation is straightforward due to its slide-on mounting type, which allows for quick and easy application onto cables with appropriate diameters.
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
