Phoenix Contact Conductor Marker Carrier for Cable Marker
- RS Stock No.:
- 661-8935
- Mfr. Part No.:
- 1013122
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$118.10
(exc. GST)
$129.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 1,600 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.181 | $118.10 |
*price indicative
- RS Stock No.:
- 661-8935
- Mfr. Part No.:
- 1013122
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Cable Marker | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | PATO 2/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Cable Marker | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series PATO 2/15 | ||
- COO (Country of Origin):
- DE
Phoenix Contact PATO 2/15 Series Cable Marker, 15mm Carrier Width, PVC Material - 1013122
This cable marker accessory is a crucial tool designed for efficient cable identification. Specifically developed as a conductor marker carrier, it is an ideal solution for marking various electrical cables. The carrier width measures 15mm and is made from durable PVC material, ensuring longevity and resilience in various environments.
Features & Benefits
• Designed to securely hold PVC cable markers for easy identification
• Suitable for both industrial and electrical applications
• 15mm marker carrier enhances visibility and clarity
• Durable PVC material withstands wear and tear
• Facilitates quick and efficient organisation of cabling systems
• Streamlined installation process for hassle-free usage
Applications
• Used in industrial settings for effective cable identification
• Ideal for automation projects requiring reliable conductor markers
• Utilised in electrical installations to maintain clear labelling
• Beneficial for mechanical industries managing complex wiring systems
How does the material of the carrier contribute to its performance?
The use of PVC in the carrier provides excellent resistance to environmental factors, ensuring it maintains integrity and readability over time, which is crucial in harsh industrial conditions.
What type of cable markers can be used with this accessory?
This accessory is specifically designed for use with PVC cable markers, allowing them to be securely attached for clear identification in various applications.
Can this product be easily integrated into existing setups?
Yes, the simple design ensures that it can be quickly integrated into existing systems, making it an efficient addition for enhancing cable organisation.
What advantages does a 15mm width offer over other sizes?
A 15mm marker carrier is ideal for striking a balance between visibility and compactness, making it suitable for various settings without occupying excessive space.
How does this accessory improve safety and efficiency?
By facilitating clear identification of cables, it reduces the risk of errors during installations and maintenance, enhancing overall safety and operational efficiency.
PATO Identification Sleeves for Insertion Labels
Core tag holder, open
For use with EMT insertion labels
Colour: transparent
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact for Conductor Marker Carrier
