Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS Stock No.:
- 557-194
- Mfr. Part No.:
- 1014067
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$40.17
(exc. GST)
$44.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.17 | $0.201 |
*price indicative
- RS Stock No.:
- 557-194
- Mfr. Part No.:
- 1014067
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable | |
| Material | Thermoplastic Polyurethane | |
| Standards/Approvals | EN 45545-2 | |
| Series | PATG HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable | ||
Material Thermoplastic Polyurethane | ||
Standards/Approvals EN 45545-2 | ||
Series PATG HF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is designed for efficient and clear identification of cables within various applications. Built with high-quality materials, the product offers reliability and resilience, making it suitable for rigorous environments such as the rail and automotive industries. The transparent and black design allows for easy integration into any setup, while the slide-on mounting type ensures straightforward installation. Moreover, compliance with international standards guarantees that this marker carrier meets stringent industry requirements, highlighting its versatility and dependability in marking applications.
The product is crafted from high-quality TPU material for enhanced durability
It provides a captive marker carrier design for secure labeling
Comprehensive approvals facilitate its usage across international markets
The marker carrier can accommodate cable diameters ranging from 5 to 10 mm
It features a generous text field, allowing for clear and concise labeling
The product ensures consistent performance even under extreme environmental conditions
It undergoes rigorous testing for UV resistance and temperature resilience
The installation process is streamlined by its slide-on mounting type
Sustainability is part of its design, being free from silicone, halogen, and cadmium
The marker carrier supports high-quality fluid printing for professional results
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Labeled conductor marker for Conductor And Cable
