Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 565-603
- Mfr. Part No.:
- 1069829
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 200
$38.11
(exc. GST)
$41.92
(inc. GST)
- RS Stock No.:
- 565-603
- Mfr. Part No.:
- 1069829
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable Marking | |
| Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable Marking | ||
Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is an essential solution for effective cable identification in various applications. Designed to accommodate cable diameters ranging from 4 to 7 mm, it offers a robust and reliable marking option tailored for the demanding environments typically found in industrial settings. The combination of transparent and black colours along with its unlabelled design allows for versatile customisation, enabling users to create clear and distinct markings. This marker carrier is crafted from high quality TPU material, ensuring durability while meeting stringent fire protection standards for rail vehicles.
Constructed from high quality TPU for enhanced durability
Transparent and black design for versatile application
Fire protection standards compliant for safe usage in rail environments
Supports cable diameters from 4 to 7 mm for broad compatibility
Unlabelled design allows for custom marking solutions
Mounting type is slide on for easy installation
Specifically designed to withstand harsh ambient conditions
Empty EG equipment housing
This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact for Conductor Marker Carrier













