RS Better World
Clipsal Electrical Structural System Cable Management
- RS Stock No.:
- 282-3073
- Mfr. Part No.:
- PLPSK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$22.01
(exc. GST)
$24.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3073
- Mfr. Part No.:
- PLPSK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Structural System Cable Management | |
| Product System | TAL Plus | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Structural System Cable Management | ||
Product System TAL Plus | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Power shroud and accessory kit is a cable management skirting duct power shroud Kit. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Structural System Cable Management
- Clipsal Electrical Structural System Cable Management, 50 mm L
- Fibox Structural System Cable Management 216 mm L
- Bosch Rexroth Structural System Cable Management, 1 m L
- Bosch Rexroth Structural System Cable Management Connection Terminals, Steel
- Fibox Structural System Cable Management 71 mm L
- Fibox Structural System Cable Management 91 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 80 mm 80 mm L
