Fibox Structural System Cable Management, Polycarbonate, 71 mm L
- RS Stock No.:
- 284-9139
- Mfr. Part No.:
- MB 10671
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-9139
- Mfr. Part No.:
- MB 10671
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 71mm | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 71mm | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Connector set is a non insulated set. This connector set is generally refer as a size 1 connector set.
Including with 4 screws
Related links
- Fibox Structural System Cable Management 91 mm L
- Fibox Structural System Cable Management, 71 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Schneider Electric PP (Polypropylene) 71mm W, 71 mm L
- Fibox Structural System Cable Management 139 mm L
