Bosch Rexroth Structural System Cable ManagementSlot 40 x 80 mm, Polypropylene, 80 mm L

Subtotal (1 unit)*

$177.93

(exc. GST)

$195.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.93

*price indicative

RS Stock No.:
279-7776
Mfr. Part No.:
3842558653
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Structural System Cable Management

Product System

Cable Management System

Compatible Strut Profile

40 x 80 mm

Length

80mm

Material

Polypropylene

Standards/Approvals

VDE Certified

COO (Country of Origin):
IT
The Bosch Rexroth T piece cable ducts connected together with push in connecting elements. Cable ducts can be made conductive by using supplied potential equalizing cable.

Modular design

VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy