Legrand Cable Management Component, Aluminium, Steel, 295 mm L
- RS Stock No.:
- 761-808
- Mfr. Part No.:
- 654872
- Brand:
- Legrand
Subtotal (1 unit)*
$186.25
(exc. GST)
$204.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.25 |
*price indicative
- RS Stock No.:
- 761-808
- Mfr. Part No.:
- 654872
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Management Component | |
| Product System | Cable Management System | |
| Length | 295mm | |
| Material | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Management Component | ||
Product System Cable Management System | ||
Length 295mm | ||
Material Aluminium, Steel | ||
- COO (Country of Origin):
- CN
The Legrand TOP access enclosure offers a discreet method for managing cables and cords, perfect for installation into desks for a tidy workspace.
Designed for easy and discreet storage of cables and cords
Compatible with Legrand under desk multi-outlet for enhanced functionality
Available in aluminium, white, and black colour options
Constructed from Durable materials, including steel and aluminium
Suitable operating temperature range from -5°C to +35°C
- RS Stock No. 2823071
- Mfr. Part No. PL50ACC
Each
$15.90
- RS Stock No. 1458338
- Mfr. Part No. 0 546 99
Each
$101.39
- RS Stock No. 2660601
- Mfr. Part No. 17.03.1303-6
Each
$117.77
Related links
- Legrand Cable Management Component Steel, 295 mm L
- Panduit Cable Management Component 304.8 mm L
- Panduit Cable Management Component 25.4 mm L
- Panduit Cable Management Component
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- StarTech.com PVC Cable Management Component CBMWD3816 1.6 cm 200cm
- StarTech.com 510000.00 mm White Cable Management Component in PVC












