Lapp ÖLFLEX CLASSIC 130 H Control Cable, 2 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9583
- Distrelec Article No.:
- 301-80-474
- Mfr. Part No.:
- 1123106
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$507.12
(exc. GST)
$557.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $507.12 | $5.071 | - |
| 10 + | $482.28 | $4.823 | 4% |
*price indicative
- RS Stock No.:
- 819-9583
- Distrelec Article No.:
- 301-80-474
- Mfr. Part No.:
- 1123106
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX CLASSIC 130 Series Control Cable, 15 AWG, Bare Copper Conductor - 1123106
This Lapp control cable is a versatile and reliable solution for various applications in multiple industries. With a range of technical specifications, including 15 AWG conductor material and LSZH sheath material, this cable ensures high performance and safety in any environment.
Features & Benefits
• Bare copper conductor for efficient signal transmission
• Flame retardant and LSZH sheath for enhanced safety
• CE, RoHS, and UL certifications for quality assurance
• 2 core design for flexibility in installations
• 500V voltage rating for versatility in applications
Applications
• Ideal for control systems in automation applications
• Suitable for electronic equipment requiring precise signal transmission
• Can be used in electrical installations where safety is a priority
• Reliable choice for mechanical systems needing Durable cabling solutions
Can it be used in outdoor applications?
Yes, this control cable is suitable for both indoor and outdoor use due to its flame retardant properties.
Will it withstand high temperatures?
Yes, with a maximum operating temperature of +80°C, this cable is designed to perform reliably in various environments.
Is it easy to install?
Yes, the control cable's 2 core design provides flexibility during installation processes for hassle-free setup.
