NWS Cable Knife VDE/1000V Approved, 205mm Overall, 50 mm Blade Stainless Steel

Subtotal (1 unit)*

$69.41

(exc. GST)

$76.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.41

*price indicative

RS Stock No.:
648-184
Mfr. Part No.:
N2040K-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

VDE/1000V Approved

Yes

Product Type

Cable Knife

Blade Length

50mm

Overall Length

205mm

Handle Type

Insulated

Blade Material

Stainless Steel

Series

NWS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Cable Knife designed for cutting cables up to 1000V. It features a fixed blade and is individually tested to meet IEC60900 (VDE) CE standards for safety. The knife has an ergonomic, slim line design with 3 components for comfortable use. The blade is straight and strong, allowing for precise cutting of various cable materials. Made from stainless steel, the blade is hardened for durability and long-lasting performance. Its Compact size and ergonomic design make it easy to handle, and ensures consistent cutting performance.

Fixed, straight and Sharp blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy