NWS Cable Knife VDE/1000V Approved, 180mm Overall, 50 mm Blade Stainless Steel
- RS Stock No.:
- 648-188
- Mfr. Part No.:
- N2044K-SB
- Brand:
- NWS
Subtotal (1 unit)*
$94.17
(exc. GST)
$103.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.17 |
*price indicative
- RS Stock No.:
- 648-188
- Mfr. Part No.:
- N2044K-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Cable Knife | |
| VDE/1000V Approved | Yes | |
| Blade Length | 50mm | |
| Overall Length | 180mm | |
| Handle Type | Insulated | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | IEC 60900 | |
| Series | NWS | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Cable Knife | ||
VDE/1000V Approved Yes | ||
Blade Length 50mm | ||
Overall Length 180mm | ||
Handle Type Insulated | ||
Blade Material Stainless Steel | ||
Standards/Approvals IEC 60900 | ||
Series NWS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Cable Knife designed for use with 1000V (3K) cables. The knife features an insulated fixed blade that has been individually tested and meets IEC60900 (VDE) and CE standards. The knife has an ergonomic design with a slim line, 3-component handle for comfortable use. The handle is also equipped with a fixed straight strong part for added durability. The blade of the knife is MADE of stainless steel and has been hardened for increased strength and durability.
Durable, strong and insulated fixed blade
Related links
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- Bosch Cable Knife VDE/1000V Approved 51.5 mm Blade Stainless Steel
- RS PRO Cable Knife VDE/1000V Approved 44 mm Blade Stainless Steel
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Bahco Cable Knife VDE/1000V Approved 50 mm Blade
- Gedore Cable Knife VDE/1000V Approved 50 mm Blade
- Knipex Cable Knife VDE/1000V Approved 50 mm Blade Steel
- Knipex Spare Blade VDE/1000V Approved 50 mm Blade Stainless Steel
