Icotek KT Grey Elastomer 11 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. KT 10
- RS Stock No.:
- 283-7596
- Distrelec Article No.:
- 155-19-497
- Mfr. Part No.:
- KT 10
- Brand:
- Icotek
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 283-7596
- Distrelec Article No.:
- 155-19-497
- Mfr. Part No.:
- KT 10
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 11mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 11mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 10mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series KT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable Entry Sealing Insert is designed for cables ranging from 10 to 11mm in diameter. Crafted from durable elastomer material, it ensures reliable sealing for cable entries. Featuring a grey finish, this insert accommodates one cable entry and is compatible with split grommets for cable entry systems KEL, KEL-FG, and KV, offering versatile application possibilities.
Halogen free
Silicon free
Related links
- Icotek KT Grey Elastomer 12 mm Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. KT 11
- Icotek KT Grey Elastomer 10 mm Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. KT 9
- Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. KT 3
- Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 6
- Icotek KT Grey Elastomer 5 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. KT 4
- Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. KT 2/7
- Icotek KT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. KT 2
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. KT 13
