Icotek KT Grey Elastomer 888 mm Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. KT 13

Subtotal (1 unit)*

$6.79

(exc. GST)

$7.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.79

*price indicative

RS Stock No.:
284-4647
Distrelec Article No.:
155-19-500
Mfr. Part No.:
KT 13
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Minimum Panel Thickness

888mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

888mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

13mm

Maximum Cable Diameter

14mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The cable insert is designed for cable diameters ranging from 13 to 14mm. It is specifically crafted to ensure easy installation and efficient cable management within frames. The elastomer material used ensures high durability and reliability in various environments.

Designed for cable diameters between 13 to 14 mm

Smooth side of the insert faces the middle of the cable entry frame for easy installation

Elastomer material for durability and reliability

Flame class UL94-V0 for self-extinguishing properties

Halogen-free and silicone-free properties for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy