Icotek KT Grey Elastomer 5 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. KT 4

Subtotal (1 unit)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.23

*price indicative

RS Stock No.:
283-7605
Distrelec Article No.:
155-19-491
Mfr. Part No.:
KT 4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

5mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

4mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

5mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The Cable grommet is a versatile and reliable electronic component designed to enhance user's electronic projects. With its high-quality design and advanced features, this product is a must-have for any electronics enthusiast.

Built with cutting-edge technology for superior performance

Compact and lightweight design for easy integration into any project

Durable construction ensures long-lasting reliability

Wide range of compatible applications for maximum flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy