Icotek KT Grey Elastomer 10 mm Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. KT 9

Subtotal (1 unit)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.23

*price indicative

RS Stock No.:
283-7611
Distrelec Article No.:
155-19-496
Mfr. Part No.:
KT 9
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

10mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

9mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

10mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The Cable grommet is a versatile solution for various technical needs. With its high-quality design and reliable performance, it is a must-have for professionals and enthusiasts alike.

Durable construction for long-lasting use

Advanced technology for superior functionality

Easy to install and use for convenient operation

Compact size for space-saving installation

Wide range of compatibility with different systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy